GBC08DCMT

Heilind Number:SULGBC08DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCMT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DCMT

Detailed Description

GBC08DCMT features a high-performance PA9T housing with Phosphor Bronze contacts. With a current rating of 3A and voltage capacity of 700VAC, it ensures reliable power transmission. This female connector, with two rows and 16 positions, offers secure connectivity in PCB applications. The threaded mount type and wire wrap termination method guarantee stable installation. Gold-plated contacts and a pitch of 2.54mm deliver optimal signal integrity. Operating in a wide temperature range of -65 to 125°C, it suits diverse environments. The straight orientation and hairpin contact type further enhance its functionality. With a tail length of 14.22mm and compact dimensions, it fits seamlessly in designs. Matte Tin termination plating adds durability, making it suitable for hi-rel applications. This connector is ideal for demanding board-to-board and card edge connections.