GBC08DCSD-S288

Heilind Number:SULGBC08DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DCSD-S288

Detailed Description

The GBC08DCSD-S288 is a high-performance board-to-board connector designed for demanding applications. With a durable construction of PA9T and phosphor bronze, it ensures reliable connectivity in extreme conditions. Featuring a female gender and two rows, it offers versatility in circuit board assembly. The clearance hole mount type and card extender termination method make installation easy and secure. Its gold-plated phosphor bronze contacts deliver excellent conductivity, meeting the amperage rating of 3A and voltage requirement of 700VAC. With 16 hairpin contacts in a 2.54mm pitch, it allows for efficient signal transmission. The connector's straddle orientation and .145" tail length accommodate various PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. Measuring .61" in height and 9.4mm in width, it offers a compact yet robust solution for board-to-board connections in aerospace, military, and industrial applications. With matte tin termination plating, it ensures long-term durability. The GBC08DCSD-S288 is part of the hi-rel GBC series, guaranteeing exceptional performance and reliability.