GBC08DCSD

Heilind Number:SULGBC08DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DCSD

Detailed Description

Introducing the GBC08DCSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze with gold plating, this connector ensures reliable connectivity with a current rating of 3A and a voltage withstand of 700VAC. Its two rows of 16 hairpin contacts, spaced at 2.54mm pitch, offer secure signal transmission in straight orientation. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for rugged environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Trust the GBC08DCSD for seamless board-to-board connections in aerospace, defense, and industrial systems.