GBC08DCSI-S288

Heilind Number:SULGBC08DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DCSI-S288

Detailed Description

The GBC08DCSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and durable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. Its threaded mount type and card extender termination method provide secure attachment and easy installation. With 16 female pins arranged in two rows, it offers ample connectivity options. The Hairpin contact type and Matte Tin termination plating further enhance its performance. Operating in a wide temperature range from -65 to 125°C, this connector is resilient in harsh environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. Whether used in aerospace, military, or industrial settings, the GBC08DCSI-S288 guarantees exceptional quality and performance.