GBC08DCSI

Heilind Number:SULGBC08DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DCSI

Detailed Description

The GBC08DCSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and data connections. The two-row, 16-position design with a 2.54mm pitch offers versatile connectivity options. Meeting stringent quality standards, it operates flawlessly in a wide temperature range from -65 to 125°C. The connector, with a straight orientation and threaded mounting type, guarantees secure and stable connections on the PCB. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Featuring matte tin termination plating, it ensures easy and durable installation. The GBC08DCSI is the perfect choice for mission-critical electronic systems that require high-reliability connectivity.