GBC08DCSN-S288

Heilind Number:SULGBC08DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DCSN-S288

Detailed Description

The GBC08DCSN-S288 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, this connector is suitable for a wide range of electronics. Its hairpin contact type and straddle orientation allow for secure and stable connections. With 16 positions and a 2.54mm pitch, it offers ample connectivity options. The termination method of card extender with matte tin plating on the termination ensures efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in extreme conditions. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Overall, the GBC08DCSN-S288 is a reliable and high-quality connector solution for your PCB interconnect needs.