GBC08DCSN

Heilind Number:SULGBC08DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DCSN

Detailed Description

The GBC08DCSN is a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With a compact form factor, this female connector features two rows of 16 gold-plated contacts made of PA9T & phosphor bronze, ensuring excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The straight orientation and hairpin contact type facilitate easy mating and secure connections. Termination is through-hole with matte tin plating for efficient soldering. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's dimensions of 9.4mm width, 15.49mm height, and 4.06mm tail length offer versatility in board-to-board applications. Ideal for industrial and electronic systems, the GBC08DCSN guarantees high reliability and performance.