GBC08DCSS-S288

Heilind Number:SULGBC08DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DCSS-S288

Detailed Description

This PA9T & Phosphor Bronze board-to-board PCB connector, SKU GBC08DCSS-S288, is designed for high-performance applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures reliable connectivity in demanding environments. Featuring a female gender, two rows of 16 positions, and side-hole mount type, it offers versatility in installation. The termination method of card extender with gold-plated phosphor bronze contacts guarantees excellent conductivity. Its hairpin contact type and straddle orientation further enhance signal integrity. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in a wide range of industries. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Whether in aerospace, telecommunications, or industrial applications, the GBC08DCSSS288 ensures optimal performance.