GBC08DCSS

Heilind Number:SULGBC08DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCSS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DCSS

Detailed Description

This high-quality connector, with SKU GBC08DCSS, features a durable construction of PA9T and Phosphor Bronze, ensuring reliable performance in demanding environments. Designed for female gender, it offers two rows with a side hole mount type and Thru Hole termination method. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it suits various applications. The hairpin contact type and straight orientation, along with 16 positions and 4.06mm tail length, facilitate secure connections. Operating in a wide temperature range of -65 to 125°C, this connector boasts a compact size with a height of 15.49mm and width of 9.4mm (.37 in). Its termination plating in Matte Tin further enhances its durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is ideal for use in electronics and industrial systems where reliable connectivity is essential.