GBC08DCTD-S288

Heilind Number:SULGBC08DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCTD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCTD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DCTD-S288

Detailed Description

GBC08DCTD-S288 presents a high-performance PA9T and Phosphor Bronze female connector engineered for precision in electronic applications. With a current rating of 3A and voltage handling capabilities up to 700VAC, this connector ensures reliable power transmission. Featuring two rows and 16 positions with a pitch of 2.54mm, it offers efficient connectivity on PCBs. The contact material, Phosphor Bronze, and gold plating guarantee durability and optimal signal transfer. Its hairpin contact type and straddle orientation make it versatile for various setups. The clearance hole mount type and card extender termination method provide ease of installation. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for demanding environments. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, it's ideal for space-constrained designs. The GBC08DCTD-S288 is a top choice for board-to-board and card edge connections in electronic systems.