GBC08DCTD

Heilind Number:SULGBC08DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCTD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCTD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DCTD

Detailed Description

Introducing the GBC08DCTD, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and voltage capability of 700VAC, it meets stringent requirements for power transmission. The gold-plated contacts guarantee excellent signal integrity, while the hairpin contact type and thru-hole termination method offer secure and efficient assembly. With 16 positions across 2 rows and a pitch of 2.54mm, it enables high-density connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. The matte tin termination plating ensures long-term durability. Whether in aerospace, defense, or industrial applications, the GBC08DCTD delivers exceptional performance, making it a top choice for engineers seeking reliable connectivity solutions.