GBC08DCTH

Heilind Number:SULGBC08DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCTH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DCTH

Detailed Description

Introducing the GBC08DCTH, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. This female connector features PA9T housing and phosphor bronze contacts with gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm (.1in) and two rows of 16 hairpin contacts, it offers a secure and precise connection. The thru-hole termination method and clearance hole mount type make installation easy and efficient. Operating at a voltage of 700VAC and with an amperage rating of 3A, it is suitable for a wide range of applications. Its compact design, with a connector height of .61in (15.49mm) and width of 9.4mm (.37in), saves valuable space on the PCB. Rated for an operating temperature range of -65 to 125°C, this connector is reliable even in harsh conditions. The termination plating of matte tin further enhances its performance. Perfect for use in aerospace, automotive, and industrial applications, the GBC08DCTH is a top choice for high-reliability connectivity needs.