GBC08DCTI-S288

Heilind Number:SULGBC08DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCTI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCTI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DCTI-S288

Detailed Description

Introducing the GBC08DCTI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T construction and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission at up to 3A and 700VAC. With a threaded mount type and straddle orientation, it offers secure and stable connectivity in rugged environments. The 2.54mm pitch and 16 hairpin contacts provide efficient data transfer, while the -65 to 125°C operating temperature range guarantees functionality in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it's perfect for compact designs. Trust the GBC08DCTI-S288 for your critical PCB interconnection needs.