GBC08DCTN

Heilind Number:SULGBC08DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCTN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DCTN

Detailed Description

The GBC08DCTN is a high-quality PCB connector designed for reliable and efficient board-to-board connections. Featuring a female gender with two rows of contacts, this connector offers seamless integration into your electronic setups. Constructed with PA9T and phosphor bronze, it ensures durability and optimal performance. The gold-plated contacts guarantee excellent conductivity, suitable for applications requiring a 3A current and 700VAC voltage. With a pitch of 2.54mm, hairpin contact type, and through-hole termination method, it facilitates easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for various environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trusted for its quality and functionality, the GBC08DCTN is a must-have component for professionals in the electronics industry.