GBC08DCTS

Heilind Number:SULGBC08DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCTS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DCTS

Detailed Description

The GBC08DCTS is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, it ensures reliability in harsh environments. This female connector has two rows of 16 hairpin contacts plated with gold for superior conductivity. Operating at a maximum voltage of 700 VAC and 3A current, it is suitable for power and signal transmission. The straight orientation and side-hole mount type make installation easy, while the 2.54mm pitch allows for precise connections. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it offers durability in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Ideal for aerospace, defense, and industrial applications, this connector guarantees high performance and longevity.