GBC08DCTT

Heilind Number:SULGBC08DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCTT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DCTT

Detailed Description

SKU GBC08DCTT features a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 16 female contacts, it offers efficient connectivity in tight spaces. The connector, constructed from PA9T and featuring gold-plated phosphor bronze contacts, ensures reliable signal transmission with a current rating of 3A and a voltage capability of 700VAC. Its threaded mount type and through-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. It boasts a hairpin contact type, offering stable connections and a straight orientation for easy installation. Matte tin termination plating enhances durability. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet robust. Ideal for industrial and electronic applications, this connector meets the highest standards for performance and reliability.