GBC08DCWD-S288

Heilind Number:SULGBC08DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCWD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DCWD-S288

Detailed Description

Featuring a robust construction, the GBC08DCWD-S288 PCB Connector ensures reliable connectivity in demanding environments. With a pitch of 2.54mm, it offers precise signal transmission. The PA9T and phosphor bronze material, along with gold plating, guarantee excellent conductivity and durability. Its 16-position, dual-row design with a clearance hole mount type and card extender termination method makes it ideal for secure board-to-board connections. Operating flawlessly within a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for various industrial applications. The hairpin contact type and straddle orientation further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for your connectivity needs. Terminated with matte tin, it meets high-quality standards. Perfect for use in PCBs, this connector offers unmatched reliability in critical systems.