GBC08DCWH

Heilind Number:SULGBC08DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DCWH

Detailed Description

GBC08DCWH features a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring reliable connectivity in demanding environments. Designed for female gender, this connector offers a dual-row configuration with 16 positions and a pitch of 2.54mm (.1 in). With a clearance hole mount type and Thru Hole termination method, installation is efficient and secure. Operating at a voltage of 700 VAC and amperage of 3A, it's suitable for various applications. The Hairpin contact type and straight orientation further enhance its versatility. Tailored for high-performance boards, this connector is ideal for industrial, aerospace, and telecom systems. With an operating temperature range of -65 to 125°C, it guarantees dependable operation even in extreme conditions. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it space-efficient without compromising functionality. Trust in the GBC08DCWH for seamless board-to-board connections.