GBC08DCWI

Heilind Number:SULGBC08DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DCWI

Detailed Description

The GBC08DCWI connector features a durable PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable performance in demanding environments. With a 3A current rating and 700VAC voltage capability, it is ideal for high-power applications. This female connector has 2 rows of 16 Hairpin contacts on a 2.54mm pitch, offering secure and efficient connectivity. Designed for through-hole mounting, it guarantees stability on PCBs. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of operating conditions. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it space-efficient. With matte Tin termination plating, it ensures smooth soldering. Overall, the GBC08DCWI is a top-quality solution for board-to-board and card edge connections in various industries.