| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC08DCWN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC08DCWN |
GBC08DCWN
| Heilind Number: | SULGBC08DCWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC08DCWN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC08DCWN, a high-performance PCB connector designed for precision connectivity. This Female connector features two rows of Hairpin contacts made of durable Phosphor Bronze with Gold plating, ensuring optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers reliable power delivery in various applications. The straight orientation and 16 positions make it ideal for compact PCB layouts. Its Thru Hole termination method and Matte Tin plating guarantee secure and lasting attachment. Operating smoothly in a wide temperature range of -65 to 125°C, this connector is perfect for demanding environments. Measuring at .61 inches in height and 9.4mm in width, it fits seamlessly into your circuit design. Trust the GBC08DCWN for efficient and durable board-to-board connections.

