GBC08DCWT-S288

Heilind Number:SULGBC08DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCWT-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DCWT-S288

Detailed Description

The GBC08DCWT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 16 gold-plated phosphor bronze contacts, it ensures reliable connectivity at all times. Featuring a threaded mount and card extender termination method, installation is secure and straightforward. Operating at voltages up to 700 VAC and able to handle currents of 3A, this connector is suitable for a wide range of electronics. Its hairpin contact type and straddle orientation further enhance its stability. With a tail length of 2.79mm (.11 in) and a compact design measuring only 9.4mm (.37 in) in width and 15.49mm (.61 in) in height, it saves valuable board space without compromising performance. The connector is built to withstand harsh environments, with an operating temperature range of -65 to 125 °C and matte tin termination plating ensuring durability. Perfect for aerospace, defense, and industrial applications, the GBC08DCWT-S288 is a reliable and efficient connectivity solution.