GBC08DCWT

Heilind Number:SULGBC08DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DCWT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DCWT

Detailed Description

The GBC08DCWT is a high-performance board-to-board PCB connector that ensures reliable signal transmission in demanding environments. Featuring PA9T and phosphor bronze construction with gold contact plating, this female connector offers exceptional durability and conductivity. With a 3A amperage and 700VAC voltage rating, it is suitable for a wide range of applications. The connector has two rows of hairpin contacts with a 2.54mm pitch, providing secure and stable connections. Its threaded mount type and thru-hole termination method ensure easy and secure installation. With 16 positions and a straight orientation, it allows for efficient PCB mating. The connector is designed for harsh operating conditions, with an operating temperature range of -65 to 125°C. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The GBC08DCWT is RoHS compliant and suitable for use in various industries, including aerospace, telecommunications, and industrial automation.