Introducing the GBC08DETH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-machined Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a maximum voltage of 700VAC, it is suitable for a wide range of power and data applications. The connector offers a dual-row design with 16 positions, allowing for efficient board-to-board connections. Its clearance hole mount type and through-hole termination method make installation easy and secure. With a pitch of 2.54mm and a straight orientation, it ensures precise alignment on the PCB. Operating within a temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The connector's compact size, measuring 10.95mm in height and 8.38mm in width, saves valuable board space. With matte tin termination plating, it provides excellent solderability. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the GBC08DETH connector delivers outstanding performance and durability. Upgrade your PCB connections with this essential component.