GBC08DETI

Heilind Number:SULGBC08DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DETI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DETI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DETI

Detailed Description

The GBC08DETI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures low contact resistance and long-term durability. With a maximum amperage of 3A and voltage rating of 700 VAC, it is suitable for high-power applications. The threaded mount type and thru-hole termination method provide secure and stable attachment to the PCB. With 16 positions arranged in 2 rows and a pitch of 2.54mm, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. Its straight orientation, cantilever contact type, and tail length of 5.08mm allow for easy installation and maintenance. Meeting stringent quality standards, the GBC08DETI is a reliable choice for critical electronic systems in aerospace, defense, and industrial applications.