GBC08DEYH

Heilind Number:SULGBC08DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DEYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DEYH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DEYH

Detailed Description

Introducing the GBC08DEYH, a high-performance PCB connector designed for demanding applications. With a rugged PA9T housing and precision-engineered phosphor bronze contacts plated in gold, this connector ensures reliable conductivity even in harsh environments. Featuring a 2.54mm pitch and 16 positions across two rows, it offers versatile connectivity options. The cantilever contact type and straight orientation make for easy installation on clearance holes, while the thru-hole termination method guarantees secure attachment. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for power and signal transmission. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is built to withstand extreme conditions. Perfect for board-to-board and card edge connections, the GBC08DEYH is a vital component for any high-reliability electronic system.