GBC08DEYN

Heilind Number:SULGBC08DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DEYN

Detailed Description

Introducing the GBC08DEYN, a high-performance board-to-board PCB connector designed for precision and durability. With a pitch of 2.54mm (.1 in) and two rows of 16 positions each, this connector offers seamless connectivity in a compact form factor. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. The Cantilever contact type and Thru Hole termination method guarantee secure and stable connections, while the matte Tin termination plating enhances conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for applications demanding high reliability and performance. With a straight orientation, 11.18mm (.44 in) tail length, and 10.95mm (.431 in) connector height, it offers easy installation and space-saving design. Whether for industrial machinery, telecommunications, or aerospace systems, the GBC08DEYN is the perfect choice for demanding PCB connectivity needs.