GBC08DKAD

Heilind Number:SULGBC08DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DKAD

Detailed Description

The SKU GBC08DKAD features a female connector with two rows, designed for clearance hole mounting using a thru-hole termination method. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliability. The cantilever contact type, plated with gold, guarantees excellent conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for high-performance applications. Its right-angle orientation and compact dimensions of 13.97mm height and 9.4mm width make it ideal for space-constrained designs. Operating reliably in temperatures ranging from -65°C to 125°C, it is perfect for use in various environments. This product, belonging to the Board To Board PCB Connectors and Card Edge Connectors categories, caters to the needs of diverse electronic systems with its 16 positions and Matte Tin termination plating. The GBC08DKAD is a high-quality component that upholds performance standards in demanding settings.