GBC08DKAH

Heilind Number:SULGBC08DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKAH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DKAH

Detailed Description

GBC08DKAH is a versatile and durable board-to-board PCB connector designed for high-performance applications. With a compact pitch of 2.54mm (.1 in) and 16 positions, it offers reliable connectivity in space-constrained environments. The female connector features PA9T housing and high-quality phosphor bronze contacts with gold plating, ensuring excellent signal transmission and corrosion resistance. Its cantilever contact type and right-angle orientation make it ideal for perpendicular mounting on PCBs. Rated for 3A and 700VAC, it is suitable for power and signal transmission. The clearance hole mount type and thru-hole termination method simplify installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. With a connector height of 13.97mm (.55 in) and width of 9.4mm (.37 in), it provides a secure and stable connection. The termination plating of matte tin enhances durability. Whether used in industrial machinery, telecommunications, or aerospace systems, the GBC08DKAH connector ensures reliable performance.