GBC08DKAI

Heilind Number:SULGBC08DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DKAI

Detailed Description

The GBC08DKAI is a high-performance, female board-to-board PCB connector designed for demanding applications. Made with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable and efficient signal transmission. With a pitch of 2.54mm and two rows of 16 positions each, it offers ample connectivity options. Its cantilever contact type and right-angle orientation make it suitable for space-constrained installations. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. The connector's threaded mount type and thru-hole termination method provide secure attachment to the PCB. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability and performance in harsh environments. Compact yet sturdy, with dimensions of 13.97mm in height and 9.4mm in width, it is ideal for use in various electronic devices and systems. Trust the GBC08DKAI for seamless and dependable board-to-board connections in your designs.