GBC08DKAT

Heilind Number:SULGBC08DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKAT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DKAT

Detailed Description

This GBC08DKAT Board To Board PCB Connector features a robust construction of PA9T and Phosphor Bronze, ensuring reliable performance in demanding environments. With a pitch of 2.54mm and 16 positions, it offers secure connectivity for various applications. The female connector, designed for through-hole mounting, guarantees stable attachment on PCBs. Its Cantilever contact type with gold plating on Phosphor Bronze contacts ensures excellent conductivity with a current rating of 3A and a voltage capacity of 700VAC. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in diverse industrial settings. The right-angle orientation and threaded mounting type facilitate easy installation, while the matte tin termination plating enhances durability. Measuring 13.97mm in height and 9.4mm in width, this connector provides a compact yet high-performance solution for your connectivity needs. Trust in the GBC08DKAT for seamless board-to-board connections and reliable signal transmission.