| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC08DKDH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC08DKDH |
GBC08DKDH
| Heilind Number: | SULGBC08DKDH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC08DKDH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC08DKDH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable conductivity with a current rating of 3A and a voltage withstand of 700VAC. With two rows of 16 female contacts, it offers ample connectivity in a compact form factor. The Cantilever contact type and Gold plating guarantee optimal signal transmission. Suitable for harsh environments, it operates flawlessly in temperatures ranging from -65 to 125°C. The Clearance Hole mount and Thru Hole termination method make installation a breeze. Measuring at .61in in height and 9.4mm in width, it's perfect for space-constrained designs. Trust the GBC08DKDH for secure and efficient board-to-board connections in your electronic systems.

