GBC08DKDI

Heilind Number:SULGBC08DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKDI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DKDI

Detailed Description

GBC08DKDI features a female connector with two rows, designed for threaded mounting on a PCB. The termination method is thru-hole, ensuring secure attachment. Crafted with PA9T and phosphor bronze, this connector guarantees durability. Gold contact plating and a cantilever contact type provide reliable conductivity. With a pitch of 2.54mm, voltage rating of 700 VAC, and amperage of 3A, it's suitable for various applications. The straight orientation and 16 positions offer versatility. Operating in a wide temperature range from -65 to 125°C, it's ideal for demanding environments. The connector's 4.06mm tail length, 15.49mm height, and 9.4mm width provide easy integration on the board. With matte tin termination plating and a high-quality build, it's a dependable choice for board-to-board or card edge connections in electronic assemblies. (I omitted "hi_rel: No" and the category "Products" from the description as they did not directly add value to the product description)