GBC08DKDN

Heilind Number:SULGBC08DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DKDN

Detailed Description

This female PCB connector, coded as SKU GBC08DKDN, boasts a robust construction featuring PA9T and Phosphor Bronze materials with gold plating, ensuring reliable electrical connections. Designed for high-performance applications, it offers a maximum amperage of 3A and can withstand voltages up to 700 VAC. With a straight orientation and 2 rows of 16 positions each, it provides ample connectivity options on a 2.54mm pitch. The cantilever contact type and thru-hole termination method ensure secure and durable mounting. Operating effortlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact form factor, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained PCB layouts. Additionally, the matte tin termination plating enhances soldering reliability. Perfect for board-to-board and card edge connections in demanding electronic systems, this connector, though not high-reliability rated, delivers exceptional performance. Elevate your connectivity solutions with the GBC08DKDN.