GBC08DKDS

Heilind Number:SULGBC08DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DKDS

Detailed Description

The GBC08DKDS is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission. With a pitch of 2.54mm and two rows of 16 positions, this connector offers versatile connectivity options. Featuring female gender and straight orientation, it is easy to install in various electronic devices. The contact material of Phosphor Bronze with Gold plating ensures excellent conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for power-intensive applications. With a termination method of thru-hole and side hole mount type, it provides secure attachment to the PCB. The matte tin termination plating enhances solderability and corrosion resistance. Designed for harsh environments, it has an operating temperature range of -65 to 125°C. Compact in size with a height of 15.49mm and width of 9.4mm, it is space-efficient on the PCB. Ideal for use in industrial, aerospace, and telecommunications applications, the GBC08DKDS is a reliable solution for high-performance connectivity needs.