GBC08DKED

Heilind Number:SULGBC08DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKED
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DKED

Detailed Description

Introducing SKU GBC08DKED, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows accommodating 16 positions, this female connector ensures secure and efficient connectivity. Its contact material, made of PA9T and phosphor bronze with gold plating, guarantees reliable signal transmission even in harsh environments. Featuring a clearance hole mount type and thru-hole termination method, installation is convenient and durable. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its cantilever contact type and right-angle orientation further enhance versatility. With a compact design measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it offers space-saving connectivity solutions. Trust in the quality of this connector, essential for high-reliability applications.