GBC08DKEH

Heilind Number:SULGBC08DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKEH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DKEH

Detailed Description

GBC08DKEH - This high-performance board-to-board PCB connector, featuring PA9T and Phosphor Bronze construction, is designed for optimal durability and conductivity. With a 2.54mm pitch and 16 positions, it ensures reliable connectivity in various electronic applications. The female connector, with a right-angle orientation and thru-hole termination method, offers easy and secure installation. Gold-plated contacts guarantee superior signal transmission, while a clearance hole mount type simplifies assembly. Operating at temperatures ranging from -65°C to 125°C, and with a voltage rating of 700VAC, this connector is suitable for even the most demanding environments. Its compact design, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Matte Tin termination plating further enhances its performance and longevity, making it a key component for high-reliability electronic systems.