GBC08DKEI

Heilind Number:SULGBC08DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKEI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DKEI

Detailed Description

The GBC08DKEI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and two rows of 16 female contacts, it offers secure and reliable connectivity. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. The cantilever contact type and right-angle orientation make it suitable for tight spaces. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC and amperage of 3A, it is ideal for use in harsh environments. The threaded mount type and thru-hole termination method provide easy and secure installation. With a connector height of 13.97mm (.55in) and a width of 9.4mm (.37in), it is compact yet efficient. The matte tin termination plating enhances its performance further. In conclusion, the GBC08DKEI is a top-of-the-line connector, perfect for high-reliability applications in industries such as aerospace, defense, and telecommunications.