GBC08DKEN

Heilind Number:SULGBC08DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKEN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DKEN

Detailed Description

Introducing the GBC08DKEN, a high-performance female board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T and phosphor bronze construction, ensuring durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power-intensive setups. Boasting a dual-row design with 16 positions, it offers ample connectivity options. The cantilever contact type and gold-plated phosphor bronze contacts guarantee optimal signal transmission. Operating effortlessly at temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its right-angle orientation and no mounting requirement make installation a breeze. With a pitch of 2.54mm (.1 in) and a tail length of 4.57mm (.18 in), it ensures efficient PCB integration. The matte tin termination plating further enhances its performance. Whether in aerospace, telecommunications, or industrial settings, the GBC08DKEN is the perfect choice for seamless connectivity solutions.