GBC08DKES

Heilind Number:SULGBC08DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DKES

Detailed Description

Introducing the GBC08DKES, a high-performance 2-row female connector designed for demanding applications. Constructed with PA9T and featuring phosphor bronze contacts with gold plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm, it offers precise and secure connections on PCBs. Rated for 700VAC and 3A, it meets stringent voltage and current requirements. The cantilever contact type and right-angle orientation provide easy and efficient mating. With 16 positions and a tail length of 4.57mm, it offers ample connectivity options. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Matte tin termination plating adds durability. With a compact design and a connector height of 13.97mm, it saves space without compromising functionality. Ideal for board-to-board or card edge connections, the GBC08DKES is a top choice for high-reliability applications.