GBC08DKJD

Heilind Number:SULGBC08DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKJD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DKJD

Detailed Description

Introducing the GBC08DKJD, a high-performance board-to-board PCB connector designed for optimal signal transmission. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity in demanding applications. With a pitch of 2.54mm (.1 in) and 16 positions spread across 2 rows, it offers versatile connectivity options. The Cantilever contact type and Thru Hole termination method guarantee secure and stable connections. Operating at voltage levels up to 700 VAC and with an amperage rating of 3A, it is suitable for power and data-intensive systems. Its rugged construction, with a wide operating temperature range of -65 to 125°C, makes it ideal for use in harsh environments. The right-angle orientation and clearance hole mount type provide flexibility in PCB layout. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, with a tail length of 12.7mm (.5 in), it offers a compact yet efficient solution for your connectivity needs. With Matte Tin termination plating for added durability, this connector is a reliable choice for high-reliability applications in various industries.