GBC08DKJH

Heilind Number:SULGBC08DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKJH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DKJH

Detailed Description

This PA9T & Phosphor Bronze board-to-board PCB connector, with SKU GBC08DKJH, offers reliable connectivity in electronic systems. Designed for female gender with two rows of contacts, it features a clearance hole mount type and thru-hole termination method for easy installation. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for various applications. The cantilever contact type and right-angle orientation provide versatility in positioning. With 16 positions and a tail length of 12.7mm (.5 in), it accommodates multiple connections. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. The connector's compact design, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, is ideal for space-constrained PCBs. Featuring matte tin termination plating, it ensures durability and longevity. This high-quality connector is a vital component in electronic assemblies, making it a reliable choice for professionals in the industry.