GBC08DKJI

Heilind Number:SULGBC08DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKJI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DKJI

Detailed Description

Introducing the GBC08DKJI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The 16-position, right-angle orientation with threaded mounting and through-hole termination offers secure and stable installation. Gold-plated cantilever contacts guarantee low contact resistance and high durability. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. With a compact design measuring 13.97mm in height and 9.4mm in width, this connector is space-efficient without compromising performance. Whether in aerospace, telecommunications, or industrial settings, the GBC08DKJI delivers unparalleled connectivity for critical systems.