GBC08DKJN

Heilind Number:SULGBC08DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKJN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DKJN

Detailed Description

The GBC08DKJN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 16 female contacts, each made of PA9T and phosphor bronze with gold plating for optimal conductivity. The cantilever contact type ensures reliable connections, while the right-angle orientation and no mounting requirement offer flexibility in installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The termination method is through-hole with matte tin plating, guaranteeing secure and durable solder connections. Perfect for industrial, aerospace, or telecommunication systems, the GBC08DKJN ensures high reliability and performance in critical electronic connections.