GBC08DKJT

Heilind Number:SULGBC08DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKJT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DKJT

Detailed Description

The GBC08DKJT connector, featuring PA9T housing and Phosphor Bronze contacts with Gold plating, is a durable and high-performance component designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Its two rows of 16 cantilever contact positions, spaced at a pitch of 2.54mm, offer secure connectivity on PCBs. The threaded mount and through-hole termination method guarantee robust attachment. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions of 13.97mm height and 9.4mm width make it space-efficient. Matte Tin termination plating enhances its longevity. Ideal for board-to-board and card edge connections in various industries, the GBC08DKJT is a dependable choice for critical electronic systems.