| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC08DKMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC08DKMD |
GBC08DKMD
| Heilind Number: | SULGBC08DKMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC08DKMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC08DKMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a compact design and two rows of 16 female contacts, it offers versatile connectivity options. The cantilever contact type and wire wrap termination method guarantee secure and stable connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial settings. Its clearance hole mount type and matte tin termination plating further enhance its durability and performance. Trust the GBC08DKMD for seamless and efficient PCB connections in your projects.

