GBC08DKMH

Heilind Number:SULGBC08DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKMH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DKMH

Detailed Description

The GBC08DKMH connector is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows with a pitch of 2.54mm, it offers reliable connectivity with 16 cantilever contacts made of durable phosphor bronze and plated with gold for enhanced conductivity. This connector is suitable for wire wrap termination and can handle an amperage of 3A and a voltage of 700VAC, making it ideal for various electronic systems. With a clearance hole mount type and straight orientation, installation is convenient and space-efficient. Operating in a wide temperature range from -65 to 125°C, this connector ensures stability in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Trust the GBC08DKMH for secure and efficient board-to-board connections in your PCB designs.