GBC08DKMI

Heilind Number:SULGBC08DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DKMI

Detailed Description

The GBC08DKMI features a robust design, perfect for high-reliability applications. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and efficient performance. With a 3A amperage rating and 700VAC voltage capacity, this female connector can handle power-intensive tasks with ease. Its two rows of contacts, terminated through wire wrap, provide secure and stable connections. The gold-plated Phosphor Bronze contacts offer excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it suits various environments. The cantilever contact type and straight orientation facilitate easy assembly. With 16 positions and a pitch of 2.54mm, it offers ample connectivity options. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. Its matte tin termination plating ensures solderability. Ideal for board-to-board and card edge connections, this product is a reliable choice for your electronic projects.