GBC08DKMN

Heilind Number:SULGBC08DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKMN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DKMN

Detailed Description

Introducing the GBC08DKMN, a high-performance female board-to-board PCB connector designed for premium connectivity in electronic systems. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal signal transmission and durability. With 16 positions and 2 rows, it offers ample connectivity options, while the wire wrap termination method guarantees secure attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for demanding environments. Its cantilever contact type and straight orientation further enhance ease of use. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Trust the GBC08DKMN for reliable and efficient board-to-board connections in your applications.