| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC08DKMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC08DKMS |
GBC08DKMS
| Heilind Number: | SULGBC08DKMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC08DKMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC08DKMS, a high-performance board to board PCB connector designed for demanding applications. This female connector features two rows of cantilever contacts made of PA9T & phosphor bronze with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and 16 positions, it offers precise and secure connections. The side hole mount type and wire wrap termination method make installation easy. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating enhances durability. Perfect for industrial and commercial applications, the GBC08DKMS is a versatile and dependable connector solution.

