GBC08DKMT

Heilind Number:SULGBC08DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DKMT

Detailed Description

Introducing SKU GBC08DKMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with Gold plating, this connector ensures reliable conductivity in even the harshest environments. With a pitch of 2.54mm and a cantilever contact type, it offers precise and secure connections. The female connector with two rows and sixteen positions allows for versatile board-to-board interfacing. Threaded mount type and wire wrap termination method guarantee easy and durable installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace use. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable PCB space. Trust in the reliability and performance of the GBC08DKMT connector for your critical electronic systems.